You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8345AREZ - 

RF Modulation / Demodulation IC, 140 MHz to 1 GHz, 2.7 V to 5.5 V supply, TSSOP-16

AD8345AREZ - RF Modulation / Demodulation IC, 140 MHz to 1 GHz, 2.7 V to 5.5 V supply, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8345AREZ
Order Code:
2313632
Technical Datasheet:
AD8345AREZ   Datasheet
See all Technical Docs

Product Overview

The AD8345AREZ is a silicon RFIC Quadrature Modulator for use from 140 to 1000MHz. The part provides a very low noise floor and high output power supporting a significant improvement in output dynamic range. The AD8345 needs a low LO drive level and provides a fully specified 50R buffered output. The part provides excellent amplitude and phase balance and sideband suppression specifications to enable higher order/capacity QAM modulated radios. Additionally the AD8345 has been tested and supports the requirements as an IF modulator within CDMA/GSM/W-CDMA cellular infrastructure equipment and as a direct conversion modulator for the 800 to 900MHz cellular bands.
  • 2.5dBm P1dB at 800MHz
  • -155dBm/Hz Noise floor
  • 0.5 degree RMS phase error (IS95)
  • 0.2dB Amplitude balance
  • Pin-compatible with AD8346 and AD8349

Applications

RF Communications, Wireless, Communications & Networking

Product Information

:
140MHz
:
1GHz
:
2.7V
:
5.5V
:
TSSOP
:
16Pins
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

$15.79 ( $17.37 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.79 ($17.37)
  ( )
10+ $14.34 ($15.77)
  ( )
25+ $13.47 ($14.82)
  ( )
50+ $12.97 ($14.27)
  ( )
100+ $11.67 ($12.84)
  ( )
250+ $10.77 ($11.85)