You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD825ARZ - 

Operational Amplifier, Single, 1 Amplifier, 41 MHz, 140 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

AD825ARZ - Operational Amplifier, Single, 1 Amplifier, 41 MHz, 140 V/µs, ± 5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD825ARZ
Order Code:
9603735
Product Range
AD825 Series
Technical Datasheet:
AD825ARZ   Datasheet
See all Technical Docs

Product Overview

The AD825ARZ is a low cost, general purpose high speed JFET amplifier in 8 pin NSOIC package. This device is ideally suited for broad range of signal conditioning and data acquisition applications. The AC performance, gain, bandwidth, slew rate and drive capability are all very stable over temperature. The AD825 also maintains stable gain under varying load conditions. The unique input stage has ultralow input bias current and input current noise. The AD825 is fully specified for operation with dual ±5V and ±15V supplies. This power supply flexibility and low supply current of 6.5mA with excellent AC characteristics under all supply conditions makes the AD825 well suited for many demanding applications.
  • -3dB bandwidth of 46MHz
  • Slew rate of 140V/µs
  • Settling time of 180ns
  • Input bias current of 15pA and noise current of 10fA/√Hz
  • Input voltage noise of 12nV/√Hz
  • Low distortion of -76dB at 1MHz
  • High output drive capability
  • No phase reversal when input is at rail
  • Drives unlimited capacitance load
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Audio

Product Information

:
1 Amplifier
:
41MHz
:
140V/µs
:
± 5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
AD825 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

79 total stock globally

79 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$7.10 ( $7.81  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.10 ($7.81)
  ( )
10+ $6.34 ($6.97)
  ( )
25+ $5.71 ($6.28)
  ( )
50+ $5.44 ($5.98)
  ( )
100+ $5.20 ($5.72)
  ( )
250+ $4.72 ($5.19)