You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8236ARMZ - 

Instrument Amplifier, 1 Amplifier, 3.5 mV, 0.011 V/µs, 23 kHz, 1.8V to 5.5V, MSOP

AD8236ARMZ - Instrument Amplifier, 1 Amplifier, 3.5 mV, 0.011 V/µs, 23 kHz, 1.8V to 5.5V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8236ARMZ
Order Code:
1827362
Technical Datasheet:
AD8236ARMZ   Datasheet
See all Technical Docs

Product Overview

The AD8236ARMZ is a 40µA Micropower Instrumentation Amplifier with Zero Crossover Distortion that has rail-to-rail outputs and can operate on voltages as low as 1.8V. Its 40µA maximum supply current makes it an excellent choice in battery-powered applications. The amplifier's high input impedance, low input bias current of 1pA, high CMRR of 110dB (G = 100), small size and low power offer tremendous value. It has a wider common-mode voltage range than typical three-op-amp instrumentation amplifiers, making this a great solution for applications that operate on a single 1.8 or 3V supply. An innovative input stage allows for a wide rail-to-rail input voltage range without the crossover distortion common in other designs.
  • 1pA Input bias current
  • 0.5pA Input offset current
  • Space-saving
  • Zero input crossover distortion
  • Gain set with single resistor

Applications

Medical, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
3.5mV
:
0.011V/µs
:
23kHz
:
1.8V to 5.5V
:
MSOP
:
8Pins
:
Rail to Rail
:
94dB
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AD8236ARMZ

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $7.28 ($8.01)   ( ) 10+ $6.55 ($7.20)   ( ) 100+ $5.36 ($5.90)   ( ) 250+ $5.03 ($5.53)   ( ) 500+ $4.56 ($5.02)   ( ) 1000+ $3.85 ($4.24)   ( ) 2500+ $3.66 ($4.03)   ( ) 5000+ $3.52 ($3.87)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $3.20 ($3.52)   ( ) 25+ $2.67 ($2.94)   ( ) 100+ $2.41 ($2.65)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $3.20 ($3.52)   ( ) 25+ $2.67 ($2.94)   ( ) 100+ $2.41 ($2.65)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $3.20 ($3.52)   ( ) 25+ $2.67 ($2.94)   ( ) 100+ $2.41 ($2.65)   ( ) More Pricing...

Restricted Item Add

Related Searches

87 total stock globally

87 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/05/20

$4.09 ( $4.50  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.09 ($4.50)
  ( )
10+ $3.64 ($4.00)
  ( )
25+ $3.28 ($3.61)
  ( )
50+ $3.13 ($3.44)
  ( )
100+ $3.00 ($3.30)
  ( )
250+ $2.71 ($2.98)