You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD706ARZ

Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

AD706ARZ - Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD706ARZ
Order Code:
9426230
Product Range
AD706 Series
Technical Datasheet:
AD706ARZ   Datasheet
See all Technical Docs

Product Overview

The AD706ARZ is a picoampere input current dual bipolar Operational Amplifier that has the low input bias current of a JFET amplifier, but which offers a significantly lower IB drift over temperature. It utilizes superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically only increases by 5x at 125°C (unlike a JFET amp, for which IB doubles every 10°C for a 1000x increase at 125°C). The AD706 also achieves the microvolt offset voltage and low noise characteristics of a precision bipolar input amplifier. Since it has <200pA of bias current, the AD706 does not require the commonly used balancing resistor. Furthermore, the current noise is only 50fA/√Hz, which makes this amplifier usable with very high source impedances. At 600µA maximum supply current (per amplifier), the AD706 is well suited for today's high density boards.
  • High DC precision
  • 100µV Maximum offset voltage
  • 1.5µV/°C Maximum offset drift
  • 200pA Maximum input bias current
  • 0.5µVp-p at 0.1 to 10Hz Voltage noise
  • 750µA Supply current
  • 650mW Internal power dissipation
  • +0.7V Differential input voltage

Applications

Industrial, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
800kHz

:
0.15V/µs

:
± 2V to ± 18V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
AD706 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

460 total stock globally Need more?

460 available for 4 - 5 business days delivery

$9.77 ( $10.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.77 ($10.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $8.83 ($9.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.43 ($9.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $8.15 ($8.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.98 ($7.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $6.36 ($7.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange