You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD704JNZ

Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, DIP, 14 Pins

AD704JNZ - Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD704JNZ
Order Code:
1438357
Product Range
AD704 Series
Technical Datasheet:
AD704JNZ   Datasheet
See all Technical Docs

Product Overview

The AD704JNZ is a picoampere input current quad bipolar Operational Amplifier that has the low input bias current of a BiFET amplifier and offers a significantly lower IB drift over temperature. It uses superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically increases only by 5x at 125°C (unlike a BiFET amp, for which IB doubles every 10°C, resulting in a 1000x increase at 125°C). In addition, the AD704 achieves 150µV offset voltage and the low noise characteristics of a precision bipolar input op amp. Because it has only 1/20 the input bias current of an OP07, the AD704 does not require the commonly used balancing resistor. Furthermore, the current noise is 1/5 that of the OP07, which makes the AD704 usable with much higher source impedances. The AD704 is better suited for today's higher density circuit boards and battery-powered applications.
  • 150µV Maximum offset voltage
  • 1.5µV/°C Maximum offset voltage drift
  • 270pA Maximum input bias current
  • 0.5µVp-p Low noise
  • 0.1 to 10Hz Typical noise
  • 600µA Maximum supply current per amplifier

Applications

Industrial, Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
800kHz

:
0.15V/µs

:
± 2V to ± 18V

:
DIP

:
14Pins

:
0°C

:
70°C

:
AD704 Series

:
-

:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

39 total stock globally Need more?

39 available for 4 - 5 business days delivery

$18.69 ( $20.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.69 ($20.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $17.18 ($18.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $16.46 ($18.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $15.85 ($17.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange