You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD607ARSZ - 

RF Mixer IC, 2.92 V to 5.5 V, 400 kHz to 12 MHz, SSOP-20

AD607ARSZ - RF Mixer IC, 2.92 V to 5.5 V, 400 kHz to 12 MHz, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD607ARSZ
Order Code:
1438896
Product Range
AD607 Series
Technical Datasheet:
AD607ARSZ   Datasheet
See all Technical Docs

Product Overview

The AD607 series 3V Low Power Mixer/AGC/RSSI Receiver IF Subsystem for operation at input frequencies as high as 500MHz and IFs from 400kHz to 12MHz. It consists of a mixer, IF amplifiers, I and Q demodulators, a phase-locked quadrature oscillator, AGC detector and a biasing system with external power-down. Applications of the AD607 include narrowband systems with a high first IF (21.4 to 300MHz) and a second IF at 10.7MHz, 455 or 450kHz. These include dual conversion IS136, GSM, TETRA, MSAT receivers and single or dual conversion VHF and HF AM, SSB, CW or QPSK receivers.
  • Complete receiver-on-a-chip - Monoceiver® mixer
  • 15dBm 1dB Compression point
  • 8dBm Input third order intercept
  • 500MHz RF and LO bandwidths
  • Linear IF amplifier - linear-in-dB gain control
  • Linear IF amplifier - manual gain control
  • On-board phase-locked quadrature oscillator
  • Low power - 25mW at 3V
  • Low power - CMOS compatible power-down
  • Interfaces to AD7013 and AD7015 baseband converters

Applications

RF Communications, Portable Devices

Product Information

:
400kHz
:
12MHz
:
2.92V
:
5.5V
:
SSOP
:
20Pins
:
-25°C
:
85°C
:
AD607 Series
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$12.58 ( $13.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.58 ($13.84)
  ( )
10+ $11.32 ($12.45)
  ( )
25+ $10.65 ($11.72)
  ( )
50+ $10.01 ($11.01)
  ( )
100+ $9.50 ($10.45)
  ( )
250+ $8.93 ($9.82)
  ( )
500+ $8.10 ($8.91)