You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSL260R-LF

Light to Voltage Optical Sensor, TSL260R, Monolithic IC, 2.7 V to 5.5 V

AMS TSL260R-LF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMS AMS
Manufacturer Part No:
TSL260R-LF
Order Code:
1182349
Product Range
TSL260R
Technical Datasheet:
TSL260R-LF   Datasheet
See all Technical Docs

Product Range Selector (TSL260R)

See all from this product range

Product Overview

The TSL260R-LF is an infrared light-to-voltage Optical Sensor combines a photodiode and a transimpedance amplifier (feedback resistor = 16, 8 and 2.8MR respectively) on a single monolithic IC. Output voltage is directly proportional to the light intensity (irradiance) on the photodiode. These devices have improved amplifier offset-voltage stability and low power consumption.
  • Converts light intensity to a voltage
  • Integral visible light cut-off filter
  • Monolithic silicon IC containing
  • Single voltage supply operation

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
-

:
2.7V

:
5.5V

:
10mA

:
TSL260R

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

$2.74 ( $3.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.74 ($3.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.61 ($2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $2.46 ($2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.39 ($2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.34 ($2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange