You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TSL257-LF
Light to Voltage Converter, TSL257, Monolithic IC, 4.5 V to 5.5 V
- Manufacturer:
- AMS AMS
- Manufacturer Part No:
- TSL257-LF
- Order Code:
- 1226886
- Product Range
- TSL257
- Technical Datasheet:
- TSL257-LF Datasheet
Product Range Selector (TSL257)
See all from this product rangeProduct Overview
- Converts light intensity to output voltage
- Monolithic silicon IC containing photodiode, operational amplifier, and feedback components
- High sensitivity
- Single voltage supply operation (2.7V to 5.5V)
- Low noise (200µVrms typ. to 1kHz)
- Rail to rail output
- High power supply rejection (35dB at 1kHz)
Applications
Communications & Networking, Consumer Electronics, Lighting, Portable Devices, Wireless
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage
- :
- -
- :
- 2.7V
- :
- 5.5V
- :
- 10mA
- :
- TSL257
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.77 ($4.15) | ( ) |
10+ | $3.13 ($3.44) | ( ) |
25+ | $2.61 ($2.87) | ( ) |
50+ | $2.32 ($2.55) | ( ) |
100+ | $2.20 ($2.42) | ( ) |
250+ | $2.03 ($2.23) | ( ) |
500+ | $1.86 ($2.05) | ( ) |
1000+ | $1.74 ($1.91) | ( ) |
2500+ | $1.68 ($1.85) | ( ) |
Pricing is unavailable. Please contact customer services.