You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SG3102E32-8P - 

Circular Connector, SG Series, Box Mount Receptacle, 30 Contacts, Solder Pin, Threaded, 32-8

SG3102E32-8P - Circular Connector, SG Series, Box Mount Receptacle, 30 Contacts, Solder Pin, Threaded, 32-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
SG3102E32-8P
Order Code:
1483277
Product Range
SG Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
SG3102E32-8P   Datasheet
See all Technical Docs

Product Overview

The SG3102E32-8P from Amphenol is SG series, MIL-DTL-5015 series equivalent box mount receptacle with 30 contacts. The SG series medium to heavy weight cylindrical connectors are available in a wide range of shell materials and finishes with 48hour and 500hour salt spray plating exposure. These standard cylindrical connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. SG series connectors feature quick mating threaded couplings and single key/keyway polarization representing maximum simplicity in design. They have well-proven electrical capability and are designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Durable, field-proven design
  • Environmental sealed, low cost and less weight
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

:
SG Series
:
Box Mount Receptacle
:
30Contacts
:
Solder Pin
:
Threaded
:
32-8
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

Supplier Direct Ship

7 business days delivery for in stock items

$74.34 ( $81.77 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $74.34 ($81.77)
  ( )
3+ $73.01 ($80.31)