You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PT01A20-25P - 

Circular Connector, PT Series, Cable Mount Receptacle, 25 Contacts, Solder Pin, Bayonet, 20-25

PT01A20-25P - Circular Connector, PT Series, Cable Mount Receptacle, 25 Contacts, Solder Pin, Bayonet, 20-25

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
PT01A20-25P
Order Code:
1483983
Product Range
PT Series, MIL-DTL-26482 Series I Equivalent
Technical Datasheet:
PT01A20-25P   Datasheet
See all Technical Docs

Product Overview

The PT01A20-25P from Amphenol is PT series, MIL-DTL-26482 series I equivalent cable mount receptacle with 25 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT series connectors ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
PT Series
:
Cable Mount Receptacle
:
25Contacts
:
Solder Pin
:
Bayonet
:
20-25
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
General Duty
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 total stock globally

2 available for 2 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$149.04 ( $163.94 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $149.04 ($163.94)
  ( )
3+ $146.06 ($160.67)