You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS3106F14S-7P - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-7

MS3106F14S-7P - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 3 Contacts, Solder Pin, Threaded, 14S-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3106F14S-7P
Order Code:
1849966
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
MS3106F14S-7P   Datasheet
See all Technical Docs

Product Overview

The MS3106F14S-7P from Amphenol is MIL-DTL-5015 series straight plug with 3 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder pin contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Straight Plug
:
3Contacts
:
Solder Pin
:
Threaded
:
14S-7
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MS3106F14S-7P

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $51.96 ($57.16)   ( ) 3+ $50.93 ($56.02)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $58.38 ($64.22)   ( ) 3+ $57.22 ($62.94)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

162 total stock globally

162 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

84 will be available for delivery on 29/12/19

More stock available week commencing 9/03/20

$49.94 ( $54.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $49.94 ($54.93)
  ( )
5+ $43.67 ($48.04)
  ( )
10+ $37.34 ($41.07)
  ( )
25+ $34.08 ($37.49)
  ( )
50+ $21.78 ($23.96)