You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MS3106A10SL-4S - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4

MS3106A10SL-4S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4
MS3106A10SL-4S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
MS3106A10SL-4S
Order Code:
1339803
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
MS3106A10SL-4S   Datasheet
See all Technical Docs

Product Overview

The MS3106A10SL-4S.. from Amphenol is MIL-DTL-5015 series straight plug with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-5015 Series
:
Straight Plug
:
2Contacts
:
Solder Socket
:
Threaded
:
10SL-4
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MS3106A10SL-4S

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $27.88 ($30.67)   ( ) 5+ $21.59 ($23.75)   ( ) 10+ $19.96 ($21.96)   ( ) 25+ $18.75 ($20.62)   ( ) 50+ $17.95 ($19.74)   ( ) 100+ $16.99 ($18.69)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $32.76 ($36.04)   ( )

Restricted Item Add

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

148 will be available for delivery on 28/08/19
131 will be available for delivery on 4/09/19
113 will be available for delivery on 27/10/19
180 will be available for delivery on 11/11/19

More stock available week commencing 6/04/20

Contact me when back in stock

$23.09 ( $25.40 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $23.09 ($25.40)
  ( )
5+ $20.00 ($22.00)
  ( )
10+ $19.71 ($21.68)
  ( )
25+ $18.60 ($20.46)
  ( )
50+ $18.50 ($20.35)
  ( )
100+ $17.40 ($19.14)