You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C091 31H005 1002 - 

Circular Connector, C091D Series, Cable Mount Plug, 5 Contacts, Solder Pin, Metal Body

C091 31H005 1002 - Circular Connector, C091D Series, Cable Mount Plug, 5 Contacts, Solder Pin, Metal Body
C091 31H005 1002 - Circular Connector, C091D Series, Cable Mount Plug, 5 Contacts, Solder Pin, Metal Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
C091 31H005 1002
Order Code:
1180961
Product Range
C091D Series
Technical Datasheet:
C091 31H005 1002   Datasheet
See all Technical Docs

Product Overview

The C091 31H005 1002 is a 5-conatct male straight Cable Connector with silver-plated contacts, nickel-plated die-cast housing, thermoplastic dielectric and neoprene sealing. The C091D series cable connector has internal strain relief and metal locking ring, solder termination and cable glands for 4 to 6mm cable diameter. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106.
  • >10¹°R Insulation resistance
  • <5mR Contact resistance
  • IP65 and IP67 Protection rating
  • >=500 Mating cycles

Applications

Agriculture, Logistics, Industrial, Automation & Process Control, Motor Drive & Control, Medical, Wireless

Product Information

:
C091D Series
:
Cable Mount Plug
:
5Contacts
:
Solder Pin
:
-
:
Metal Body
:
-
:
-
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

434 total stock globally

434 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$24.75 ( $27.22 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.75 ($27.22)
  ( )
10+ $22.50 ($24.75)
  ( )
25+ $21.93 ($24.12)
  ( )
50+ $20.25 ($22.28)
  ( )
100+ $19.12 ($21.03)
  ( )
250+ $17.44 ($19.18)