You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AIB6FA18-1PC-B30
Circular Connector, AIB Series, Straight Plug, 10 Contacts, Crimp Pin, Reverse Bayonet, 18-1
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- AIB6FA18-1PC-B30
- Order Code:
- 1940619
- Product Range
- AIB Series, MIL-DTL-5015 Series Equivalent
- Technical Datasheet:
- AIB6FA18-1PC-B30 Datasheet
Product Range Selector (AIB Series, MIL-DTL-5015 Series Equivalent)
See all from this product rangeProduct Overview
- High reliability, lightweight and resistant to damage
- UL approved (file E115497)
- Audible, visual and tactile confirmation of mating
- Operating temperature range from -55°C to +125°C
- Mating life of 2000 cycles, IP67 and NEMA 4P rated
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AIB Series
- :
- Straight Plug
- :
- 10Contacts
- :
- Crimp Pin
- :
- Reverse Bayonet
- :
- 18-1
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- General Duty
- :
- MIL-DTL-5015 Series
Technical Docs (1)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $91.66 ($100.83) | ( ) |
Pricing is unavailable. Please contact customer services.