You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AIB6FA18-11PS
Circular Connector, AIB Series, Straight Plug, 5 Contacts, Solder Pin, Reverse Bayonet, 18-11
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- AIB6FA18-11PS
- Order Code:
- 1940611
- Product Range
- AIB Series, MIL-DTL-5015 Series Equivalent
- Technical Datasheet:
- AIB6FA18-11PS Datasheet
Product Range Selector (AIB Series, MIL-DTL-5015 Series Equivalent)
See all from this product rangeProduct Overview
- High reliability, lightweight and resistant to damage
- UL approved (file E115497)
- Audible, visual and tactile confirmation of mating
- Operating temperature range from -55°C to +125°C
- Mating life of 2000 cycles, IP67 and NEMA 4P rated
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AIB Series
- :
- Straight Plug
- :
- 5Contacts
- :
- Solder Pin
- :
- Reverse Bayonet
- :
- 18-11
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Silver
- :
- N
- :
- General Duty
- :
- MIL-DTL-5015 Series
Technical Docs (1)
401 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7 business days.
With you in 7 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $81.48 ($89.63) | ( ) |
Pricing is unavailable. Please contact customer services.