You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACA3103F24-22PB
Circular Connector, ACA-B Series, Box Mount Receptacle, 4 Contacts, Solder Pin, Reverse Bayonet
- Manufacturer:
- AMPHENOL AMPHENOL
- Manufacturer Part No:
- ACA3103F24-22PB
- Order Code:
- 1937174
- Product Range
- ACA-B Series, MIL-DTL-5015 Series Equivalent
- Technical Datasheet:
- ACA3103F24-22PB Datasheet
Product Range Selector (ACA-B Series, MIL-DTL-5015 Series Equivalent)
See all from this product rangeProduct Overview
- No lockwiring necessary
- UL approved (file E115497)
- 500+ mating cycles, IP67 and NEMA 4P rated
- Audible, tactile and visual indication of positive coupling
- Operating temperature range from -55°C to +125°C
- Insulation resistance is greater than 5000Mohm at 25°C
- Neoprene insulator and silicone, neoprene or viton seals
- Salt spray exposure of 500hour
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Brass, copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ACA-B Series
- :
- Box Mount Receptacle
- :
- 4Contacts
- :
- Solder Pin
- :
- Reverse Bayonet
- :
- 24-22
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Brass, Copper Alloy
- :
- Silver
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (1)
46 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $74.66 ($82.13) | ( ) |
5+ | $71.66 ($78.83) | ( ) |
Pricing is unavailable. Please contact customer services.