You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACA3102E22-2PBF80-A23

Circular Connector, ACA-B Series, Box Mount Receptacle, 3 Contacts, Crimp Pin, Reverse Bayonet

AMPHENOL ACA3102E22-2PBF80-A23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACA3102E22-2PBF80-A23
Order Code:
1937052
Product Range
ACA-B Series, MIL-DTL-5015 Series Equivalent
See all Technical Docs

Product Range Selector (ACA-B Series, MIL-DTL-5015 Series Equivalent)

See all from this product range

Product Overview

The ACA3102E22-2PBF80-A23 from Amphenol is ACA-B series, MIL-DTL-5015 series equivalent box mount receptacle with 3 contacts. The ACA-B series cylindrical reverse bayonet coupling connectors are environmental & rugged for power and signal applications. These high reliable and low cost connectors uses a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. ACA-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
  • No lockwiring necessary
  • UL approved (file E115497)
  • 500+ mating cycles, IP67 and NEMA 4P rated
  • Audible, tactile and visual indication of positive coupling
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Neoprene insulator and silicone, neoprene or viton seals
  • Salt spray exposure of 48hour
  • Aluminium alloy body material with electroless nickel plating
  • Brass, copper alloy crimp pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ACA-B Series

:
Box Mount Receptacle

:
3Contacts

:
Crimp Pin

:
Reverse Bayonet

:
22-2

:
Aluminium Alloy Body

:
Electroless Nickel

:
Brass, Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

93 total stock globally

Supplier Direct Ship

With you in 7 business days

$43.53 ( $47.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $43.53 ($47.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $40.02 ($44.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange