You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACA3102E16-11SBA232

Circular Connector, ACA-B Series, Box Mount Receptacle, 2 Contacts, Solder Socket, Reverse Bayonet

AMPHENOL ACA3102E16-11SBA232

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
ACA3102E16-11SBA232
Order Code:
1936903
Product Range
ACA-B Series, MIL-DTL-5015 Series Equivalent
See all Technical Docs

Product Range Selector (ACA-B Series, MIL-DTL-5015 Series Equivalent)

See all from this product range

Product Overview

The ACA3102E16-11SBA232 from Amphenol is ACA-B series, MIL-DTL-5015 series equivalent box mount receptacle with 2 contacts. The ACA-B series cylindrical reverse bayonet coupling connectors are environmental & rugged for power and signal applications. These high reliable and low cost connectors uses a unique reverse bayonet coupling system that allows for mating and unmating with a simple 120˚ rotation without compromising shock, vibration or moisture resistance. ACA-B series positive mating connectors are high shock and vibration resistant. They are manufactured in accordance with MIL-DTL-5015 and VG95234 standards. These are intermateable with VG95234 and other reverse bayonet connectors.
  • No lockwiring necessary
  • UL approved (file E115497)
  • 500+ mating cycles, IP67 and NEMA 4P rated
  • Audible, tactile and visual indication of positive coupling
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is greater than 5000Mohm at 25°C
  • Neoprene insulator and silicone, neoprene or viton seals
  • Salt spray exposure of 48hour to 200hour
  • Aluminium alloy body material with black zinc cobalt plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ACA-B Series

:
Box Mount Receptacle

:
2Contacts

:
Solder Socket

:
Reverse Bayonet

:
16-11

:
Aluminium Alloy Body

:
Black Zinc Cobalt

:
Brass, Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$32.28 ( $35.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $32.28 ($35.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $31.64 ($34.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange