You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

97-3107A18-3S - 

Circular Connector, 97 Series, Quick Disconnect Plug, 2 Contacts, Solder Socket, Threaded, 18-3

97-3107A18-3S - Circular Connector, 97 Series, Quick Disconnect Plug, 2 Contacts, Solder Socket, Threaded, 18-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
97-3107A18-3S
Order Code:
1914890
Product Range
97 Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
97-3107A18-3S   Datasheet
See all Technical Docs

Product Overview

The 97-3107A18-3S from Amphenol is 97 series, MIL-DTL-5015 series equivalent quick disconnect plug with 2 contacts. 97 series connectors are available in variety of shell styles and sizes with solid or split-shell construction. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connectors mates with all MIL-DTL-5015 connectors. It is intermateable and intermountable with existing 97 series and SAE AS50151 connectors. These connectors are field proven design and durable to use in machine tool and welding applications.
  • UL recognized (E115497), CSA certified (LR69183)
  • Six shell styles, single key/keyway polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operating temperature range is -55°C to +125°C
  • Insulation resistance is > 5000Mohm at 25°C
  • Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
  • Non-rotating contacts, cost effective, shock and vibration proof
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Commercial, Industrial, Automotive, Robotics

Product Information

:
97 Series
:
Quick Disconnect Plug
:
2Contacts
:
Solder Socket
:
Threaded
:
18-3
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

41 total stock globally

Supplier Direct Ship

7 business days delivery for in stock items

$99.16 ( $109.08 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.16 ($109.08)
  ( )
3+ $97.42 ($107.16)