You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

97-14S-5P - 

Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 5 Contacts, Pin, Solder

97-14S-5P - Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 5 Contacts, Pin, Solder
97-14S-5P - Circular Connector Insert, Mil-C-5015 Equivalent, 97 Series, 5 Contacts, Pin, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
97-14S-5P
Order Code:
1849964
Product Range
97 Series
Technical Datasheet:
97-14S-5P   Datasheet
See all Technical Docs

Product Overview

The 97 series Standard Cylindrical Connector provides the interconnection solution for general duty applications. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connector offers a wide variety of shell styles, contact patterns and accessory options. Connector components are fabricated from high grade aluminium alloy, with a conductive cadmium plate finish and an olive drab chromate after-treatment. Some cable clamps are a zinc alloy with an olive drab/green chromate finish. Inserts for solder style contacts are diallyl-phthalate.
  • Medium to heavy weight cylindrical
  • Durable, field-proven design
  • Single key/keyway polarization
  • Threaded coupling, hard dielectric inserts
  • Non-rotating contacts
  • Solder or crimp termination
  • Solid or split shell construction
  • -55 to 125°C Operating temperature range

Applications

Industrial, Automation & Process Control, Robotics, Medical, Commercial

Product Information

:
97 Series
:
5Contacts
:
Pin
:
Solder
:
Silver Plated Contacts
:
Size 14S Shells
:
14S-5
:
14S
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

271 total stock globally

271 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$8.65 ( $9.52 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.65 ($9.52)
  ( )
10+ $7.79 ($8.57)
  ( )
25+ $6.91 ($7.60)
  ( )
50+ $5.94 ($6.53)