You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

62GB-57A08-33PN

Circular Connector, 62GB Series, Jam Nut Receptacle, 3 Contacts, Solder Pin, Bayonet, 8-33

62GB-57A08-33PN - Circular Connector, 62GB Series, Jam Nut Receptacle, 3 Contacts, Solder Pin, Bayonet, 8-33

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
62GB-57A08-33PN
Order Code:
2400033
Product Range
62GB Series, MIL-DTL-26482 Series Equivalent
Technical Datasheet:
62GB-57A08-33PN   Datasheet
See all Technical Docs

Product Overview

The BS9522 F0017 series Miniature Bayonet Lock Connector with gold-plated copper alloy contacts and a polychloroprene rubber inset. The connector shell is machined from solid aluminium bar stock - not forged or extruded as in competitive designs. Machining has inherent advantages in terms of strength and adaptability. The normal shell finish used, which has a high resistance to corrosion, is zinc cobalt olive drab. It has shell grounding spring fingers.
  • 5mR Maximum contact resistance
  • 5000MR Insulation resistance
  • -55 to 125°C Operating temperature range

Applications

Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
62GB Series

:
Jam Nut Receptacle

:
3Contacts

:
Solder Pin

:
Bayonet

:
8-33

:
Aluminium Alloy Body

:
Olive Drab Zinc

:
Copper Alloy

:
Gold

:
N

:
General Duty

:
MIL-DTL-26482 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 18/01/21

Notify me when back in stock

$45.38 ( $49.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $45.38 ($49.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $44.26 ($48.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $41.92 ($46.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.