You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

62GB-12E14-12SN(416) - 

Circular Connector, 62GB Series, Box Mount Receptacle, 12 Contacts, Solder Socket, Bayonet, 14-12

62GB-12E14-12SN(416) - Circular Connector, 62GB Series, Box Mount Receptacle, 12 Contacts, Solder Socket, Bayonet, 14-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
62GB-12E14-12SN(416)
Order Code:
1816258
Product Range
62GB Series, MIL-DTL-26482 Series Equivalent
See all Technical Docs

Product Overview

The 62GB-12E14-12SN(416) from Amphenol is 62GB series, MIL-DTL-26482 series equivalent box mount receptacle with 12 contacts. The 62GB series miniature bayonet lock connectors are designed for harsh environments. These connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration. The 62GB series connectors have advantage of key way orientation to reduce mis-mating among multiple connectors. Complete moisture sealing is achieved by combining four seals such as shell, peripheral, interfacial and wire. Wire seal is accomplished by multiple ripple design, exceeding the wire sealing requirements of MIL-DTL-26482.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • Protection against cross plugging
  • Operating temperature range from -55°C to +125°C
  • Maximum contact resistance of 5mohm
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles, environmentally sealed
  • Wide range of wire gauges and current carrying capability
  • Polychlroprene rubber compound insulator
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder socket contacts with gold plating

Applications

Industrial, Commercial

Product Information


:
62GB Series

:
Box Mount Receptacle

:
12Contacts

:
Solder Socket

:
Bayonet

:
14-12

:
Aluminium Alloy Body

:
Electroless Nickel

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26482 Series

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

10 total stock globally Need more?

10 available for 4 - 5 business days delivery

$47.41 ( $52.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $47.41 ($52.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $45.73 ($50.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $42.38 ($46.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.