You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

165-11 - 

Circular Connector, Panel Mount Receptacle, 12 Contacts, Solder Pin, Aluminium Alloy Body

165-11 - Circular Connector, Panel Mount Receptacle, 12 Contacts, Solder Pin, Aluminium Alloy Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
165-11
Order Code:
1849903
Product Range
MIL-C-5015 Series
Technical Datasheet:
165-11   Datasheet
See all Technical Docs

Product Overview

The MIL-C-5015 series Cylindrical Connector features threaded couplings and single key/keyway polarization, representing maximum simplicity in design. Applications include military ground support equipment, ordnance and shipboard installations. Amphenol industrial operations manufactures five classes of connectors to meet different requirements. MS-A and MS-C class connectors perform many of the vital functions in powering, testing and ground support systems. MS class F connectors satisfy all the performance requirements of MIL-DTL-5015. Class E, environmental is also produced, but is no longer listed on the qualified products listing (QPL). These connectors are recommended for conditions where vibration, moisture, pressure or temperature are extreme. The MS-R low profile assembly was attained by moving the axial compression nut and grommet assembly forward and flush with the rear of the insert.
  • Medium to heavy weight cylindrical
  • Durable and field-proven design
  • Environmental resistant
  • Resilient inserts
  • Threaded couplings
  • Single key/keyway shell polarization
  • 3000VAC (RMS) at sea level Operating voltage

Applications

Aerospace, Defence, Military

Product Information

:
-
:
Panel Mount Receptacle
:
12Contacts
:
Solder Pin
:
-
:
Aluminium Alloy Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

18 total stock globally

18 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

2 will be available for delivery on 1/09/19

More stock available week commencing 6/01/20

$126.63 ( $139.29 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $126.63 ($139.29)
  ( )
25+ $124.10 ($136.51)
  ( )
50+ $121.57 ($133.73)
  ( )
100+ $119.04 ($130.94)