You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

044-100-1414P-100-101 - 

Circular Connector Contact, 44 Series, Pin, Crimp, 14 AWG, 18 AWG, Amphenol's 44 Series

044-100-1414P-100-101 - Circular Connector Contact, 44 Series, Pin, Crimp, 14 AWG, 18 AWG, Amphenol's 44 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
044-100-1414P-100-101
Order Code:
1872244
Product Range
44 Series
See all Technical Docs

Product Overview

The 44 series Circular Connector for use with car and RV interconnections. The Amphenol 44 series associates easy assembly with high performance. The easy one piece structure is impervious against water, fuel, lubricants, ozone, road salt and other environmental impacts. Furthermore the 44 series is vibration resistant and field proven in rugged applications.
  • Long time resistance against environmental impacts
  • 3 Liquid-proof seals (primary, secondary and wire)
  • Quick and easy assembly
  • Quick and easy mating
  • Protection against mismating
  • High reliability
  • Discrete wire interconnection
  • IP65/67 Protection class

Applications

Automotive, Security, Logistics, Industrial, Aerospace, Defence, Military, Mining, Oil & Gas

Product Information

:
44 Series
:
Pin
:
Crimp
:
14AWG
:
18AWG
:
Amphenol's 44 Series
:
Tin Plated Contacts
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

45 total stock globally

45 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$97.00 ( $106.70 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $97.00 ($106.70)
  ( )
5+ $95.06 ($104.57)
  ( )
10+ $93.12 ($102.43)