You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

132-2801-040.

Ribbon Cable, Twist 'N' Flat® Planar, Unscreened, 40 Core, 28 AWG, 0.072 mm², 100 ft, 30.5 m

AMPHENOL SPECTRA-STRIP 132-2801-040.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
132-2801-040.
Order Code:
1170264
Technical Datasheet:
132-2801-040.   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unscreened

:
40Core

:
28AWG

:
0.072mm²

:
100ft

:
30.5m

:
Multi-coloured

:
51.46mm

:
7 x 36AWG

:
1.27mm

:
300V

:
Tinned Copper

:
PVC

:
Twisted Pair to Flat Ribbon Cable


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 132-2801-040 is a 40-core 20-pair unshielded twist N Flat Cable with tinned copper conductor and a PVC insulator. It combines the time saving of mass termination with the electrical performance of twisted pair, making it ideal for high speed communication equipment. Labour saving of up to 95% as compared to automatic strip and crimp termination are readily achieved. It consists of stranded round conductors insulated with colour coded PVC, twisted into pairs and laminated between layers of PVC film to form a planar cable. The twist in adjacent pairs is reversed to reduce cable crosstalk even further. Flat section can be made longer to allow room for multiple connectors. The lamination can be fabricated loose at specified points to provide easy access to individual conductors. It feature double-sided lamination provides excellent conductor strain relief and mass termination from either side of cable.
  • CPR: Not Yet Qualified
  • Twisted pairs for significant crosstalk reduction
  • 100R Nominal single-ended impedance
  • 15pF/ft at 1MHz Single-ended capacitance
  • 1.6ns/ft Nominal propagation delay

Applications

Computers & Computer Peripherals, Communications & Networking

No Longer Manufactured

$443.97 ( $488.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $443.97 ($488.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $435.10 ($478.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $426.22 ($468.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --