You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

451 02E 106S 50

Circular Connector, 451 Series, Box Mount Receptacle, 6 Contacts, Solder Socket, Bayonet, 10-6

451 02E 106S 50 - Circular Connector, 451 Series, Box Mount Receptacle, 6 Contacts, Solder Socket, Bayonet, 10-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
451 02E 106S 50
Order Code:
1866275
Product Range
451 Series, MIL-DTL-26482 Series I Equivalent
Technical Datasheet:
451 02E 106S 50   Datasheet
See all Technical Docs

Product Overview

The 451 02E 106S 50 from Amphenol is 451 series, MIL-DTL-26482 series I equivalent box mount receptacle with 6 contacts. The 451 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes 451 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
451 Series

:
Box Mount Receptacle

:
6Contacts

:
Solder Socket

:
Bayonet

:
10-6

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26482 Series I

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

1 total stock globally

1 available for next business day delivery

Available until stock is exhausted

$10.23 ( $11.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.23 ($11.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.