You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VN02 016 0005 1 - 

Circular Connector Contact, C 16-1 Series, Socket, Crimp, 14 AWG, 16 AWG, Circular Connectors

VN02 016 0005 1 - Circular Connector Contact, C 16-1 Series, Socket, Crimp, 14 AWG, 16 AWG, Circular Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VN02 016 0005 1
Order Code:
2347315
Product Range
C 16-1 Series
Technical Datasheet:
VN02 016 0005 1   Datasheet
See all Technical Docs

Product Overview

The C 16-1 series Circular Connector is designed to meet the high requirements of industrial applications under harsh environmental conditions. The range includes versions with screw, solder and crimp terminations. A selection of crimp contacts for hand crimp tools and crimp machines ensure a reliable termination resulting in qualitative, technical and economical advantages. A large selection of housing styles offers the user an optimal solution.
  • Circular connector with contact arrangements 3 + PE and 6 + PE for power and signal
  • Housing are made from high grade plastic
  • Protected against unlocking by threaded coupling
  • Cable housing straight or right-angled with various cable outlets
  • Protection degree IP65/IP67 per IEC 60529 in mated condition
  • Internal strain relief with screw clamp or clamping ring provides a safe cable restrain

Applications

Industrial

Product Information

:
C 16-1 Series
:
Socket
:
Crimp
:
14AWG
:
16AWG
:
Circular Connectors
:
Silver Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

9 total stock globally

9 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

$52.41 ( $57.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $52.41 ($57.65)
  ( )
3+ $50.77 ($55.85)
  ( )
5+ $48.72 ($53.59)
  ( )
10+ $46.50 ($51.15)