You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VN01 016 0011 1

Circular Connector Contact, Standard, Ecomate Series, Crimp, 20 AWG, 26 AWG

VN01 016 0011 1 - Circular Connector Contact, Standard, Ecomate Series, Crimp, 20 AWG, 26 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VN01 016 0011 1
Order Code:
1808274
Product Range
Ecomate Series
Technical Datasheet:
VN01 016 0011 1   Datasheet
See all Technical Docs

Product Overview

The Ecomate series Circular Connector meets the high requirements for applications in industrial technology. Easy operation, reduced dimensions and a more robust design are only a few of the features of the series. The connector has main area of application is in the fields of plant construction and machine building. The connector is used for measuring and controlling applications as well as for power supply technology. The series is comprised of a large selection of housings and shapes and offers models with screw solder and crimp termination.
  • Circular connector with 3+PE and 6+PE contacts
  • Housing components made from premium moulding
  • Cable housing straight or angled
  • Clamping ring or internal strain relief
  • Quick and easy assembly
  • Screwed cable gland with clamping ring
  • Strain relief and mounted gasket all in one component
  • Robust thread for the screwed cable gland
  • Ergonomically designed product range for safe handling
  • Pre-loaded ground contact
  • Fastening for the protective caps on the housing of the receptacles
  • The ecomate program is compatible with the C16-1 series
  • IP65/67 Protection

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ecomate Series

:
-

:
Crimp

:
20AWG

:
26AWG

:
Ecomate Series Circular Connectors

:
Silver Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller

3 total stock globally Need more?

3 available for 4 - 5 business days delivery

$6.54 ( $7.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.54 ($7.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.07 ($6.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.