You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C015 30D006 002 1 - 

Circular Connector, C015 Series, Cable Mount Receptacle, 6 Contacts, Solder Socket

C015 30D006 002 1 - Circular Connector, C015 Series, Cable Mount Receptacle, 6 Contacts, Solder Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C015 30D006 002 1
Order Code:
2347334
Product Range
C015 Series
See all Technical Docs

Product Overview

The C015 30D006 002 1 is a 6 + PE-position Female Cable Connector with silver-plated contacts and screw locking system and solder termination, 0.14 to 0.5 mm² wire gauge. The circular connector series C015 corresponds to the technical data according to EN 175 000. Solid construction and easy handling are the specific features.
  • <=5mR Contact resistance
  • <=10¹°R Insulation resistance
  • 500 Mating cycles
  • IP65 Protection rating
  • UL94V-0 Flammability rating

Applications

Test & Measurement, Industrial

Product Information

:
C015 Series
:
Cable Mount Receptacle
:
6Contacts
:
Solder Socket
:
-
:
-
:
-
:
-
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

38 total stock globally

38 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$34.06 ( $37.47 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $34.06 ($37.47)
  ( )
10+ $30.74 ($33.81)
  ( )
25+ $29.45 ($32.40)
  ( )
50+ $27.61 ($30.37)
  ( )
100+ $26.69 ($29.36)
  ( )
250+ $25.22 ($27.74)