You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATP15-4P-BM01GRY
PCB INSIDE MOUNT RECEPTACLE WITH FLANGE 40AH1821
- Manufacturer:
- AMPHENOL SINE/TUCHEL AMPHENOL SINE/TUCHEL
- Manufacturer Part No:
- ATP15-4P-BM01GRY
- Order Code:
- 3276616
Product Range Selector (BoardLock ATP Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BoardLock ATP Series
- :
- Straight Receptacle
- :
- 4Contacts
- :
- PCB Pin
- :
- Thermoplastic Body
- :
- Copper Alloy
- :
- Gold
- :
- IP67
- :
- 250V
- :
- 25A
Technical Docs (2)
20 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/07/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $29.44 ($32.38) | ( ) |
5+ | $27.84 ($30.62) | ( ) |
10+ | $26.56 ($29.22) | ( ) |
25+ | $25.46 ($28.01) | ( ) |
50+ | $23.87 ($26.26) | ( ) |
100+ | $23.06 ($25.37) | ( ) |
Pricing is unavailable. Please contact customer services.