You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M85049/52-1-14N - 

Circular Connector Clamp, 14, 12.1 mm, Aluminium, AS85049/52 Series

M85049/52-1-14N - Circular Connector Clamp, 14, 12.1 mm, Aluminium, AS85049/52 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M85049/52-1-14N
Order Code:
2576082
Product Range
AS85049/52 Series
Technical Datasheet:
M85049/52-1-14N   Datasheet
See all Technical Docs

Product Overview

The M85049/52-1-14N is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-12/14 connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
  • Provides strain relief and cable tidy
  • No environmental protection offered
  • Alternative to Polamco 96H/97H1 series

Applications

Aerospace, Defence, Military

Product Information

:
14
:
12.1mm
:
Aluminium
:
AS85049/52 Series
:
MIL-DTL-5015, MIL-DTL-26482 Series 2, AS81703, MIL-DTL-83723 Series 1 & 3 Circular Connectors
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for M85049/52-1-14N

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $13.04 ($14.34)   ( ) 5+ $12.53 ($13.78)   ( ) 10+ $11.87 ($13.06)   ( ) 25+ $10.94 ($12.03)   ( ) 50+ $10.18 ($11.20)   ( ) More Pricing...

Restricted Item Add

Related Searches

297 total stock globally

297 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

15 will be available for delivery on 12/07/19

More stock available week commencing 19/08/19

$11.78 ( $12.96 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.78 ($12.96)
  ( )
5+ $11.43 ($12.57)
  ( )
10+ $11.08 ($12.19)
  ( )
25+ $10.14 ($11.15)
  ( )
50+ $9.50 ($10.45)