You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SC-L-PG13-04-YW - 

Cable Joint, IP68, 4 Position, 8.5 mm, Yellow, 2.5 mm², FICX Series

SC-L-PG13-04-YW - Cable Joint, IP68, 4 Position, 8.5 mm, Yellow, 2.5 mm², FICX Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SC-L-PG13-04-YW
Order Code:
2708118
Product Range
FICX Series
Technical Datasheet:
SC-L-PG13-04-YW   Datasheet
See all Technical Docs

Product Information


:
8.5mm

:
Yellow

:
2.5mm²

:
FICX Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SC-L-PG13-04-YW from Amphenol LTW is a FICX series XI tube PG13 cable joiner with screw type terminal block. The FICX series cable joiner makes the cable interconnections simple and reliable in field. Designed with screw type terminal block, the FICX series provides a cost-saving wiring system ensuring error-proof and time reduction. Meets IP68 (50m, 24hrs) waterproof protection and exposed to 720hours for UV resistance test, the FICX series is fit for either indoor or outdoor wet locations, enhancing installation quality.
  • Easy grip design, quick and easy Installation
  • Number of position is 4
  • Current rating is 15A
  • Voltage rating is 450VAC/DC
  • Wire section range from 14AWG to 18AWG (0.75mm² to 2.5mm²)
  • Operating temperature range from -40°C to 105°C
  • Gland nut and terminal block housing is made of black colour PA6+GF
  • Silicone seal, brass with nickel-plated contact, stainless steel screw
  • Insulation resistance is 100Mohm min at 500VDC ±10%
  • Yellow colour seal, cable outer dimension is 6.6mm to 8.5mm

27 total stock globally Need more?

27 available for 4 - 5 business days delivery

$15.18 ( $16.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.18 ($16.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $14.08 ($15.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $13.24 ($14.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $12.56 ($13.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $12.19 ($13.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.