You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL LTW M12D-04PMMS-SH8001

Sensor Connector, 4 Pole, M12, Plug, M Series, M12, Male, 4 Positions, Solder Pin

AMPHENOL LTW M12D-04PMMS-SH8001
AMPHENOL LTW M12D-04PMMS-SH8001
AMPHENOL LTW M12D-04PMMS-SH8001
AMPHENOL LTW M12D-04PMMS-SH8001
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M12D-04PMMS-SH8001
Order Code:
270800101
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (M Series)

See all from this product range

Product Overview

The M12D-04PMMS-SH8001 from Amphenol LTW is M series sensor connector. This M12 D-code (metal nut) connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
  • Number of contacts is 4
  • Connector body (style) is panel for receptacle
  • Male connector housing
  • Male contact gender
  • Solder assemble type and screw thread mating
  • Hexagonal, rear fastened backshell
  • IP68 waterproof rating
  • PG-9 cable
  • Operating voltage is 250V
  • Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C

Applications

Sensing & Instrumentation, Automation & Process Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$6.66 ( $7.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $6.66 ($7.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --