You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CD-14BFFA-LL7001 - 

Circular Connector, IP67, CD Series, Cable Mount Receptacle, 14 Contacts, Solder Socket, Bayonet

CD-14BFFA-LL7001 - Circular Connector, IP67, CD Series, Cable Mount Receptacle, 14 Contacts, Solder Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD-14BFFA-LL7001
Order Code:
2576064
Product Range
CD Series
Technical Datasheet:
CD-14BFFA-LL7001   Datasheet
See all Technical Docs

Product Overview

The CD-14BFFA-LL7001 is a 14-contact Circular connector without strain relief body style, female connector housing and female contact gender, 5A middle size current rating, field installable (solder) assemble style, 2-point lock bayonet mating style, straight backshell and IP67 waterproof rating.
  • >=100MR at 500VDC Insulation resistance
  • >=100MR at 500VDC Insulation resistance
  • >=1000VAC/1 minute Breakdown voltage

Applications

Communications & Networking, Test & Measurement, Alternative Energy, Medical, Industrial

Product Information

:
CD Series
:
Cable Mount Receptacle
:
14Contacts
:
Solder Socket
:
Bayonet
:
Nylon (Polyamide), Glass Filled Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

149 total stock globally

149 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 22/07/19

$29.47 ( $32.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.47 ($32.42)