You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD-08PMMP-LC7001 - 

Circular Connector, IP67, BD Series, Panel Mount Plug, 8 Contacts, PCB Pin, Bayonet

BD-08PMMP-LC7001 - Circular Connector, IP67, BD Series, Panel Mount Plug, 8 Contacts, PCB Pin, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BD-08PMMP-LC7001
Order Code:
2576061
Product Range
BD Series
Technical Datasheet:
BD-08PMMP-LC7001   Datasheet
See all Technical Docs

Product Overview

The BD-08PMMP-LC7001 is a 8-position Circular Plug with pin type gold-plated copper alloy contacts. The circular connector features 180° PCB type assembly style, two point lock mating style and circular (for panel type) back shell. The standard (B) series circular connector for panel front mounting.
  • 5A Standard current rating
  • <=10mR Contact resistance
  • >=100MR at 500VDC Insulation resistance
  • IP67 Protection rating (waterproof)

Applications

Industrial

Product Information

:
BD Series
:
Panel Mount Plug
:
8Contacts
:
PCB Pin
:
Bayonet
:
Nylon (Polyamide), Glass Filled Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

117 total stock globally

17 available for 4 - 5 business days delivery
100 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$10.54 ( $11.59 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.54 ($11.59)
  ( )
10+ $10.11 ($11.12)
  ( )
20+ $9.23 ($10.15)
  ( )
50+ $8.78 ($9.66)
  ( )
100+ $8.35 ($9.18)
  ( )
200+ $7.47 ($8.22)