You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BD-08PMMP-LC7001 - 

Circular Connector, IP67, BD Series, Panel Mount Plug, 8 Contacts, PCB Pin, Bayonet

BD-08PMMP-LC7001 - Circular Connector, IP67, BD Series, Panel Mount Plug, 8 Contacts, PCB Pin, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BD-08PMMP-LC7001
Order Code:
2576061
Product Range
BD Series
Technical Datasheet:
BD-08PMMP-LC7001   Datasheet
See all Technical Docs

Product Overview

The BD-08PMMP-LC7001 is a 8-position Circular Plug with pin type gold-plated copper alloy contacts. The circular connector features 180° PCB type assembly style, two point lock mating style and circular (for panel type) back shell. The standard (B) series circular connector for panel front mounting.
  • 5A Standard current rating
  • <=10mR Contact resistance
  • >=100MR at 500VDC Insulation resistance
  • IP67 Protection rating (waterproof)

Applications

Industrial

Product Information


:
BD Series

:
Panel Mount Plug

:
8Contacts

:
PCB Pin

:
Bayonet

:
Nylon (Polyamide), Glass Filled Body

:
-

:
Copper Alloy

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BD-08PMMP-LC7001

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $15.06 ($16.57)   ( ) 5+ $14.02 ($15.42)   ( ) 10+ $12.65 ($13.92)   ( ) 25+ $11.45 ($12.60)   ( ) 50+ $10.52 ($11.57)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

100 total stock globally Need more?

100 available for 5 - 6 business days delivery

$11.91 ( $13.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.91 ($13.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.43 ($12.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ $10.43 ($11.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $9.92 ($10.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $9.44 ($10.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $8.43 ($9.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.