You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PT06CE8-4P-SR - 

Circular Connector, PT-CE Series, Straight Plug, 4 Contacts, Crimp Pin, Bayonet, 8-4

PT06CE8-4P-SR - Circular Connector, PT-CE Series, Straight Plug, 4 Contacts, Crimp Pin, Bayonet, 8-4
PT06CE8-4P-SR - Circular Connector, PT-CE Series, Straight Plug, 4 Contacts, Crimp Pin, Bayonet, 8-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT06CE8-4P-SR
Order Code:
1596270
Product Range
PT-CE Series, MIL-DTL-26482 Series I Equivalent
Technical Datasheet:
PT06CE8-4P-SR   Datasheet
See all Technical Docs

Product Overview

The PT06CE8-4P-SR from Amphenol is PT-CE series, MIL-DTL-26482 series I equivalent straight plug with 4 contacts. The PT-CE series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour. It incorporates a special one-piece insert and grommet assembly. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes PT-CE series connectors suitable for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to 125°C
  • Environmental crimp rear insertable/front release contact termination
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

:
PT-CE Series
:
Straight Plug
:
4Contacts
:
Crimp Pin
:
Bayonet
:
8-4
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 3/06/19

Contact me when back in stock

$356.74 ( $392.41 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $356.74 ($392.41)
  ( )
3+ $350.48 ($385.53)