You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MS3106B32-8S - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 30 Contacts, Solder Socket, Threaded, 32-8

MS3106B32-8S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 30 Contacts, Solder Socket, Threaded, 32-8
MS3106B32-8S - Circular Connector, MIL-DTL-5015 Series, Straight Plug, 30 Contacts, Solder Socket, Threaded, 32-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS3106B32-8S
Order Code:
1594554
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
MS3106B32-8S   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
MIL-DTL-5015 Series
:
Straight Plug
:
30
:
Solder Socket
:
Threaded
:
32-8
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
Silver
:
N
:
General Duty
:
MIL-DTL-5015 Series
:
Cadmium (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MS3106B32-8S from Amphenol is MIL-DTL-5015 series straight plug with 30 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Aerospace, Defence, Military, Industrial

New product

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.