You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MS27473T22F2S - 

Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 85 Contacts, Crimp Socket, Bayonet

MS27473T22F2S - Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 85 Contacts, Crimp Socket, Bayonet
MS27473T22F2S - Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 85 Contacts, Crimp Socket, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MS27473T22F2S
Order Code:
1591295
Product Range
MIL-DTL-38999 Series II
Technical Datasheet:
MS27473T22F2S   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
MIL-DTL-38999 Series II
:
Straight Plug
:
85
:
Crimp Socket
:
Bayonet
:
22-2
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series II
:
Cadmium (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MS27473T22F2S from Amphenol is MIL-DTL-38999 Series II straight plug with 85 contacts. MIL-DTL-38999 Series II connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 8 to 24 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 45dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Non scoop proof, low profile shell and light-weight
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

New product

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.