You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
97-3106A-16S-8S(946)
Circular Connector, 97 Series, Straight Plug, 5 Contacts, Solder Socket - Contacts Not Supplied
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- 97-3106A-16S-8S(946)
- Order Code:
- 2334416
- Product Range
- 97 Series, MIL-DTL-5015 Series Equivalent
- Also Known As:
- 93-830388-08S
- Technical Datasheet:
- 97-3106A-16S-8S(946) Datasheet
Product Range Selector (97 Series, MIL-DTL-5015 Series Equivalent)
See all from this product rangeProduct Overview
- UL recognized (E115497), CSA certified (LR69183)
- Six shell styles, single key/keyway polarization
- High reliability, moisture and corrosion resistant
- 100 mating cycles, IP67 environmental protection
- Operating temperature range is -55°C to +125°C
- Insulation resistance is > 5000Mohm at 25°C
- Threaded coupling with hard dielectric inserts, diallyl phthalate (blue colour) insulator
- Non-rotating contacts, cost effective, shock and vibration proof
- Aluminium alloy body material with non-conductive black zinc alloy plating
- Brass, copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial, Automotive, Robotics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 97 Series
- :
- Straight Plug
- :
- 5Contacts
- :
- Solder Socket - Contacts Not Supplied
- :
- Threaded
- :
- 16S-8
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Zinc Alloy
- :
- Brass, Copper Alloy
- :
- Silver
- :
- N
- :
- General Duty
- :
- MIL-DTL-5015 Series
Technical Docs (3)
Also Known As
7 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $39.48 ($43.43) | ( ) |
5+ | $38.27 ($42.10) | ( ) |
10+ | $33.72 ($37.09) | ( ) |
Pricing is unavailable. Please contact customer services.