You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10-730605-002
Rectangular Power Contact, RADSOK®, Tru-Loc Series, Gold Plated Contacts, Copper Alloy, Socket
- Manufacturer:
- AMPHENOL INDUSTRIAL AMPHENOL INDUSTRIAL
- Manufacturer Part No:
- 10-730605-002
- Order Code:
- 2454579
- Product Range
- Tru-Loc Series
- Technical Datasheet:
- 10-730605-002 Datasheet
Product Range Selector (Tru-Loc Series)
See all from this product rangeProduct Overview
- 2, 4 or 6-pin connector with 1.5mm RADSOK® featured contacts
- Plug body with secondary latch
- Fluoroelastomer main joint seal and silicone rubber wire seals
- IP67 Protection
- Dielectric withstanding voltage is 1600VAC RMS
- 13A Current rating
- 100MR Insulation resistance
- <70N Mating force
- 60 to 80N Contact retention
- Durability is 20 mating cycles
- -40 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Automotive, Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tru-Loc Series
- :
- Gold Plated Contacts
- :
- Copper Alloy
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- 16AWG
Technical Docs (3)
3,826 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.32 ($2.55) | ( ) |
10+ | $1.89 ($2.08) | ( ) |
100+ | $1.81 ($1.99) | ( ) |
250+ | $1.63 ($1.79) | ( ) |
500+ | $1.51 ($1.66) | ( ) |
1000+ | $1.38 ($1.52) | ( ) |
Pricing is unavailable. Please contact customer services.