You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

20020316-G021B01LF - 

Wire-To-Board Terminal Block, 5 mm, 2 Ways, 28 AWG, 12 AWG, 2.5 mm², Screw

20020316-G021B01LF - Wire-To-Board Terminal Block, 5 mm, 2 Ways, 28 AWG, 12 AWG, 2.5 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
20020316-G021B01LF
Order Code:
2579786
Product Range
20020316 Series
See all Technical Docs

Product Overview

The 20020316-G021B01LF is a 2-position green Fixed Terminal Block with M3 screw contact and horizontal wire-inlet orientation. The 20020316 series terminal block has UL94V-0 thermoplastic housing and tin plated brass terminal. Printed circuit board signal and power terminal block for signal and power solutions. The proven rising-cage-clamp technology ensures long-life, reliable connections. It comes with support tools to facilitate easy design-in, such as the FCI's terminal block microsite.
  • Zinc-plated steel screw
  • Nickel plated copper alloy clamp
  • Robust and solid design
  • TMT board attachment mounting
  • High durability, 200 mating cycles

Applications

Industrial, Power Management, Sensing & Instrumentation, Communications & Networking

Product Information

:
5mm
:
2Ways
:
28AWG
:
12AWG
:
2.5mm²
:
Screw
:
16A
:
300V
:
Through Hole Right Angle
:
20020316 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 20020316-G021B01LF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1.09 ($1.20)   ( ) 10+ $0.995 ($1.09)   ( ) 50+ $0.909 ($1.00)   ( ) 100+ $0.838 ($0.92)   ( ) 250+ $0.786 ($0.86)   ( ) 500+ $0.719 ($0.79)   ( ) More Pricing...

Restricted Item Add
     

Each

5+ $0.422 ($0.46)   ( ) 50+ $0.357 ($0.39)   ( ) 150+ $0.314 ($0.35)   ( ) 250+ $0.269 ($0.30)   ( ) 500+ $0.254 ($0.28)   ( ) 1500+ $0.224 ($0.25)   ( ) More Pricing...

Restricted Item Add
     

Each

5+ $0.422 ($0.46)   ( ) 50+ $0.357 ($0.39)   ( ) 150+ $0.314 ($0.35)   ( ) 250+ $0.269 ($0.30)   ( ) 500+ $0.254 ($0.28)   ( ) 1500+ $0.224 ($0.25)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $0.549 ($0.60)   ( ) 100+ $0.463 ($0.51)   ( ) 250+ $0.408 ($0.45)   ( ) 500+ $0.35 ($0.38)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $0.613 ($0.67)   ( ) 100+ $0.517 ($0.57)   ( ) 250+ $0.455 ($0.50)   ( ) 500+ $0.39 ($0.43)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $0.524 ($0.58)   ( ) 250+ $0.442 ($0.49)   ( ) 500+ $0.389 ($0.43)   ( ) 1000+ $0.334 ($0.37)   ( ) More Pricing...

Restricted Item Add

Related Searches

408 total stock globally

408 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$0.88 ( $0.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.88 ($0.97)
  ( )
10+ $0.753 ($0.83)
  ( )
25+ $0.667 ($0.73)
  ( )
100+ $0.654 ($0.72)
  ( )
250+ $0.556 ($0.61)
  ( )
500+ $0.528 ($0.58)