You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS 62684-402100ALF
FFC / FPC Board Connector, 0.5 mm, 40 Contacts, Receptacle, FCI OPU, Surface Mount, Top
- Manufacturer Part No:
- 62684-402100ALF
- Order Code:
- 211244402
-
- Product Range
- FCI OPU
- Technical Datasheet:
- 62684-402100ALF Datasheet
Product Range Selector (FCI OPU)
See all from this product rangeProduct Overview
- UL94V-0 Flammability rating
- 20-cycle Durability
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.5mm
- :
- 40Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FCI OPU
- :
- Surface Mount
- :
- Top
- :
- 1 Row
- :
- Gold Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Documents (4)
4,423 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
21,029 more will be available on 28/12/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/03/24
4,273 UK stock available for 5-8 business days delivery
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
10+ | $0.816 ($0.90) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.