Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10166893-180LF
Order Code4756797
Product RangeFitMate 10166893 Series
1,000 total stock globally
Need more?
1000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.610 ($0.671) |
| 100+ | $0.504 ($0.5544) |
| 500+ | $0.460 ($0.506) |
| 1000+ | $0.387 ($0.4257) |
| 2500+ | $0.363 ($0.3993) |
| 5000+ | $0.356 ($0.3916) |
Price for:Each
Minimum: 10
Multiple: 10
$6.10 ($6.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10166893-180LF
Order Code4756797
Product RangeFitMate 10166893 Series
Product RangeFitMate 10166893 Series
No. of Positions18Ways
Pitch Spacing1.5mm
For Use WithAmphenol FitMate 10166892 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FitMate 10166893 Series
No. of Positions
18Ways
For Use With
Amphenol FitMate 10166892 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001