You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

M39029/58-365 - 

Circular Connector Contact, MIL-DTL-38999 Series I, II, III & IV, Pin, Crimp, 12 AWG, 14 AWG

M39029/58-365 - Circular Connector Contact, MIL-DTL-38999 Series I, II, III & IV, Pin, Crimp, 12 AWG, 14 AWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M39029/58-365
Order Code:
1859387
Product Range
MIL-DTL-38999 Series I, II, III & IV
Technical Datasheet:
M39029/58-365   Datasheet
See all Technical Docs

Product Overview

The M39029/58-365 is a crimp Pin Contact for use with MIL-DTL-38999 series III circular connectors. It accommodates 14 through 12AWG wire. This contact is designed to meet and exceed SAE39029 and EN3155 standards.

Applications

Aerospace, Defence, Military

Product Information

:
MIL-DTL-38999 Series I, II, III & IV
:
Pin
:
Crimp
:
12AWG
:
14AWG
:
MIL-DTL-38999 Series I, II, III & IV Connectors
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

845 total stock globally

845 available for 6 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/09/19

$3.98 ( $4.38 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.98 ($4.38)
  ( )
10+ $3.61 ($3.97)
  ( )
25+ $3.25 ($3.58)
  ( )
50+ $3.02 ($3.32)
  ( )
100+ $2.91 ($3.20)
  ( )
250+ $2.71 ($2.98)