You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

91506-1 - 

Crimp Tool, Ratchet, AMP Universal MATE-N-LOK Series 16-14AWG Crimp Contacts, CERTI-CRIMP II Series

91506-1 - Crimp Tool, Ratchet, AMP Universal MATE-N-LOK Series 16-14AWG Crimp Contacts, CERTI-CRIMP II Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
91506-1
Order Code:
2758864
Product Range
CERTI-CRIMP II Series
Technical Datasheet:
91506-1   Datasheet
See all Technical Docs

Product Overview

The 91506-1 from Amp - TE Connectivity is a premium CERTI-CRIMP II straight action hand tool. This CERTI-CRIMP hand tool is a top-of-the-line, premium hand operated tool for crimping universal & universal II MATE-N-LOK contacts. It is designed to exacting specifications to produce consistent, high-quality terminations. A potential service life of over 50,000 cycles is possible, depending on operator care. It features the reliable ratchet control. The ratchet will not release until the handles are fully closed and the dies bottomed. This helps eliminate partial crimps.
  • Suitable for wire range from 16AWG to 14AWG(1.25mm² to 2mm²)
  • For most military, UL and CSA applications
  • Manufactured using the highest quality materials
  • Dies close in a straight line, insulation crimp adjustment (4 positions), ejects crimped contact
  • Approximate weight 1.3lb (0.59Kg)

Applications

Industrial

Product Information

:
Ratchet
:
AMP Universal MATE-N-LOK Series 16-14AWG Crimp Contacts
:
CERTI-CRIMP II Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

$962.91 ( $1,059.20 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $962.91 ($1,059.20)