You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

90800-1 - 

Crimp Tool, Ratchet, AMPLIMITE 28-22AWG D Sub Contacts

90800-1 - Crimp Tool, Ratchet, AMPLIMITE 28-22AWG D Sub Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
90800-1
Order Code:
2156659
Technical Datasheet:
90800-1   Datasheet
See all Technical Docs

Product Overview

The 90800-1 is a PRO-CRIMPER® III hand Crimp Tool assembly for use with AMPLIMITE 28 to 22AWG D-sub contacts. The tool consist of a stationary jaw and handle, a moving jaw and handle and an adjustable ratchet that ensures full crimping. It features a ratchet adjustment wheel for adjusting the crimp height, a locator assembly is attached to the tool frame and a locator, spring retainer and contact support, the contact support prevents the contact from bending during crimping, a nut used on the long die retaining screw holds the locator assembly in place, the die assembly with two anvil dies (wire and insulation) and two crimper dies (wire and insulation), when closed the dies form two crimping chambers, each die is held in the tool frame by a retaining screw and two retaining pins.
  • Intended for occasional use and low volume

Applications

Maintenance & Repair, Industrial, Commercial

Product Information

:
Ratchet
:
AMPLIMITE 28-22AWG D Sub Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

34 total stock globally

31 available for 4 - 5 business days delivery
3 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$383.66 ( $422.03 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $383.66 ($422.03)