You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

58078-3 - 

Crimp Tool, Frame, Ratchet, Ultra-Fast / Ultra-Fast Plus FASTON 26-14AWG Terminals

58078-3 - Crimp Tool, Frame, Ratchet, Ultra-Fast / Ultra-Fast Plus FASTON 26-14AWG Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
58078-3
Order Code:
488495
Product Range
Ultra-Fast Series
Technical Datasheet:
58078-3   Datasheet
See all Technical Docs

Product Overview

The 58078-3 from TE Connectivity is a hand crimp tool frame without dies. This hand crimping tool frame accepts 58052-3, 58079-3, 58080-3, 90390-3 and 90391-3 crimping die assemblies. Each tool frame features lower jaw platform, an upper jaw platform, spring loaded locator assembly with an adjustable locator stop and ratchet handle with ratchet pawl. The upper jaw platform has mounting hole and lower jaw platform has socket head setscrew for securing the die assembly.
  • Designed to crimp 26AWG to 14AWG Ultra-Fast and Ultra-Fast Plus FASTON terminals

Applications

Industrial

Footnotes

When the tool is not in use, keep handles closed to prevent objects from becoming lodged in the jaws.

Product Information

:
Ratchet
:
Ultra-Fast / Ultra-Fast Plus FASTON 26-14AWG Terminals
:
Ultra-Fast Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

36 total stock globally

36 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$828.99 ( $911.89 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $828.99 ($911.89)