You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

5749621-2 .

D Sub Connector, SCSI2, High Density, Plug, AMPLIMITE 0.50 Series, 26 Contacts, DA, IDC / IDT

5749621-2 . - D Sub Connector, SCSI2, High Density, Plug, AMPLIMITE 0.50 Series, 26 Contacts, DA, IDC / IDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5749621-2 .
Order Code:
1098643
Product Range
AMPLIMITE 0.50 Series
Technical Datasheet:
5749621-2 .   Datasheet
See all Technical Docs

Alternatives for 5749621-2 .

Product Overview

The AMPLIMITE 0.050 series IDC D-sub Connectors offers a high-density D type interface and a solder-less board-mount interconnection. Choice of configurations includes headers with rails and latch blocks, with latch blocks only and without rails and latch blocks. It headers with ACTION PIN contacts are compatible with SCSI-2, SCSI-3, EIA RS-232, IPI-2 and HIPPI standards. The diameter of the hole is smaller than the diagonal size of the pin. The beam characteristics of the pin are designed so that a plastic, as well as elastic, deformation takes place during insertion. The two spring members compress to different degrees to accommodate hole tolerances. The compliant pin also reduces strain on the board. With a rigid pin, the elastic strain energy is stored entirely in the board, leading to damage of the plated through holes. The residual force of the elastic deformation maintains stored energy to produce a gas-tight contact zone between the pin and the plated-through-hole.
  • Available in 20, 26, 50, 68 and 100 contact sizes
  • UL94V-0 Flammability

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Density

:
Plug

:
AMPLIMITE 0.50 Series

:
26Contacts

:
DA

:
IDC / IDT

:
Cable Mount

:
Phosphor Bronze

:
Gold Flash over Palladium Nickel Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

No Longer Stocked

$12.99 ( $14.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.99 ($14.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $12.44 ($13.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $10.75 ($11.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $10.47 ($11.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $9.34 ($10.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange