You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

46673 - 

Crimp Tool, Ratchet, AMP STRATO-THERM Series 22-14AWG Terminals & Splices

46673 - Crimp Tool, Ratchet, AMP STRATO-THERM Series 22-14AWG Terminals & Splices

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
46673
Order Code:
2781600
Technical Datasheet:
46673   Datasheet
See all Technical Docs

Product Overview

The 46673 is a Hand Crimping Tool suitable for use with the STRATO-THERM* terminals. It is used to crimp high temperature and heat-resistant STRATO-THERM terminals and splices onto wire sizes 22 through 14AWG. The hand tool features an indenter crimping jaw and an anvil crimping jaw, locator, two insulation crimping adjustment pins and a CERTI-CRIMP hand tool ratchet. The hand tool has the wire size marked on the BACK side of the tool. The locator positions the terminal or splice between the crimping jaws. The insulation crimping adjustment pins are used to regulate the crimp height of the insulation barrel sleeve. The hand tool ratchet assures full crimping of the terminal. Once engaged the ratchet will not release until the tool handles have been FULLY closed.

Applications

Maintenance & Repair

Product Information

:
Ratchet
:
AMP STRATO-THERM Series 22-14AWG Terminals & Splices
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 total stock globally

4 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$1,834.98 ( $2,018.48 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,834.98 ($2,018.48)